Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.500 |
5+ | CHF 4.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00202
Order Code2852880
Technical Datasheet
Lamp StyleFilament Reflector
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle75°
Equivalent Wattage32W
Luminous Flux340lm
Power Rating4W
Supply Voltage230V
Energy RatingA+
External Length112mm
External Diameter80mm
Product Range-
SVHCTo Be Advised
Product Overview
- Energy rating: A++
- Life span: 25,000 hours
Technical Specifications
Lamp Style
Filament Reflector
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
32W
Power Rating
4W
Energy Rating
A+
External Diameter
80mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
75°
Luminous Flux
340lm
Supply Voltage
230V
External Length
112mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08