Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.920 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CHF 4.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00153
Order Code2852906
Technical Datasheet
Lamp StyleClear Globe
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourDaylight White
CCT6500K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage30W
Luminous Flux320lm
Power Rating4.2W
Supply Voltage240V
Energy RatingA+
External Length83mm
External Diameter45mm
Product Range-
SVHCTo Be Advised
Product Overview
The Pro-Elec PEL00153 5W LED Globe Bulb (B22) emits 6500K daylight white light, ideal for bright, energy efficient illumination. Non-dimmable and long-lasting, it's perfect for homes and workplaces.
- Non-Dimmable
- Energy rating: A+
- Life span: 30,000 hours
- Supplied in packs of 4
Technical Specifications
Lamp Style
Clear Globe
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
30W
Power Rating
4.2W
Energy Rating
A+
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
6500K
Beam Angle
200°
Luminous Flux
320lm
Supply Voltage
240V
External Length
83mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16