Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00012
Order Code3383385
Your Part Number
Technical Datasheet
23 In Stock
65 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.560 |
| 10+ | CHF 2.180 |
| 15+ | CHF 1.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00012
Order Code3383385
Technical Datasheet
Lighting Type-
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourWhite
CCT4000K
Supply Voltage-
Length-
Width68mm
Depth22mm
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
A small and compact, yet powerful 3 LED battery powered push light. It's perfect for small confined spaces where illumination or additional light is needed. The light has a sticky adhesive backing (peel off to use) so it can easily to be stuck to any wall or surface for flexibility of use.
- Beam distance: 15m
- Operates from 3x AAA batteries (not included)
- Dimensions (HxDiameter): 22x68mm
- Weight: 28g
Technical Specifications
Lighting Type
-
Indoor / Outdoor Use
Indoor Use
LED Colour
White
Supply Voltage
-
Width
68mm
Product Range
-
SVHC
To Be Advised
Power Source
Battery
Light Source
LED
CCT
4000K
Length
-
Depth
22mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04