Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoACP20BLK
Order Code3472641
Product RangePro Elec - Conduit Packs
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.260 |
3+ | CHF 11.470 |
5+ | CHF 10.470 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CHF 12.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoACP20BLK
Order Code3472641
Product RangePro Elec - Conduit Packs
Technical Datasheet
Conduit MaterialPP (Polypropylene)
Coating-
Conduit ColourBlack
External Diameter20mm
Product RangePro Elec - Conduit Packs
SVHCNo SVHC (16-Jan-2020)
Product Overview
This pack provides the busy electrical installer with a fast and efficient polypropylene conduit system. For use where wiring requires protection against humid, dusty and abrasive environments.
- Pack includes:-
- 10m Corrugated tube, 20mm diameter
- 10x Snap-on fittings
- 10x Locknuts
- IP40 Rated
Technical Specifications
Conduit Material
PP (Polypropylene)
Conduit Colour
Black
Product Range
Pro Elec - Conduit Packs
Coating
-
External Diameter
20mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.472