Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No9988-2M
Order Code1286475
Product RangeExtension Lead
Technical Datasheet
2,387 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.520 |
10+ | CHF 4.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9988-2M
Order Code1286475
Product RangeExtension Lead
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length2m
Product RangeExtension Lead
SVHCNo SVHC (17-Dec-2014)
Product Overview
A 2 metre 4-gang extension lead in white, an essential for any home or business.
- 4-Gang extension with 2m lead
- Rated at 13A and conform to BS 1363/A
- 12 month limited warranty *view Terms & Conditions for details
Applications
Power Management, Domestic, Office, Consumer Electronics, Laboratory, Energy, Electrical
Contents
x1 Estension Lead (2 m; 4 Outlets)
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
Extension Lead
Outlet Type
UK
Supply Voltage VAC
250V
Cable Length
2m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 9988-2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38