Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 63.320 |
3+ | CHF 58.900 |
5+ | CHF 53.890 |
10+ | CHF 48.710 |
15+ | CHF 47.740 |
25+ | CHF 46.760 |
50+ | CHF 45.790 |
75+ | CHF 44.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 63.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No61806565
Order Code1642143
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack
External Diameter15.7mm
Product Range-
Product Overview
The 61806565 is a Sinusoidal Slit Conduit made of PA6 heat modified cadmium-free and halogen-free. It is ideal for protecting assembled cables or after assembly.
- Sinusoidal slit remains closed under torsion for the most part
- The STKP tool of the cable eater serves as an insertion tool
- Conduit holders for fastening
- UV and weather resistant
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
15.7mm
Technical Docs (1)
Alternatives for 61806565
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83071000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.532234