Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No0901S
Order Code3472618
Product RangePro Elec Moulded Wall Plate
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.030 |
| 3+ | CHF 25.300 |
| 10+ | CHF 24.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No0901S
Order Code3472618
Product RangePro Elec Moulded Wall Plate
Detector TypePassive Infrared
Sensing Range Max8m
Beam Angle120°
Product RangePro Elec Moulded Wall Plate
SVHCTo Be Advised
Product Overview
- Ideal for public buildings, warehouses, toilets or areas where lights are required when occupied
- The switch will allow fans or lights operate up to a point where no moving body heat is detected
- On/Off Switch
- Fits standard 1 gang box (25mm depth required)
- This is a 3 wire switch (requires neutral)
- Ratings: Max. 10A (2400W) incandescent lamps or 3A (720W) energy saving lamps, fluorescent lights & exhaust fans
- Adjustable lux level (5 to 1000)
Notes
Suitable for fluorescent lights, incandescent lamps, energy saving lamps or exhaust fans
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
120°
SVHC
To Be Advised
Sensing Range Max
8m
Product Range
Pro Elec Moulded Wall Plate
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078