Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 43.050 |
10+ | CHF 30.260 |
25+ | CHF 26.040 |
100+ | CHF 21.130 |
250+ | CHF 20.710 |
500+ | CHF 20.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 43.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO CAR
Manufacturer Part No57718000
Order Code658390
Technical Datasheet
Connector to ConnectorCigarette Plug to Free End
Connector Type ADIN EN ISO4165, Car Cigarette Plug
Connector Type BFree End
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Colour-
Product Range-
Product Overview
The 57718000 is a 3m 8A unfused coiled DC power coiled Plug with cable and DIN EN ISO4165 car cigarette plug to free ends connections.
Applications
Industrial
Technical Specifications
Connector to Connector
Cigarette Plug to Free End
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Connector Type A
DIN EN ISO4165, Car Cigarette Plug
Cable Length - Imperial
9.8ft
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12