Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.800 |
5+ | CHF 42.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 51.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO CAR
Manufacturer Part No57717001
Order Code658406
Technical Datasheet
Connector Type ADIN EN ISO4165, Car Cigarette Plug
Connector to ConnectorCigarette Plug to Free End
Cable Length - Imperial13.1ft
Connector Type BFree End
Cable Length - Metric4m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 57717001 is a 4m 8A fused flat Universal Plug to Bared Ends with black jacket. It is a pre-wired universal plug and lead.
Applications
Industrial
Technical Specifications
Connector Type A
DIN EN ISO4165, Car Cigarette Plug
Cable Length - Imperial
13.1ft
Cable Length - Metric
4m
Product Range
-
Connector to Connector
Cigarette Plug to Free End
Connector Type B
Free End
Jacket Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12