Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.330 |
10+ | CHF 18.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRESSMASTER
Manufacturer Part No4320-0622
Order Code4228900
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric2.5mm to 11mm
For Use WithCopper and Fibre Optic Cables
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4320-0622 is a 150mm Oden Precision Stripping Tool for removing sheath from signal, telephone, audio-visual, instrumentation, data transmission copper and fibre optic cables. Precise, fine adjustability and repeatability assured by 9-position adjustment wheel. Easy to use simply squeezing Oden together opens the stripping cavity insert cable, rotate once, remove from cable and pull off scrap insulation sheath.
- Smooth, rounded, pocketable and lightweight design, no open blade
- Strips the sheath from most multi-core and fibre optic cables up to 11mm
- Tested to over 50000 cycles
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Copper and Fibre Optic Cables
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
2.5mm to 11mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046