Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 46.090 |
| 10+ | CHF 36.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 46.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRESSMASTER
Manufacturer Part No4320-0617
Order Code4228893
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 40mm
For Use WithCables
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4320-0617 is a Tor heavy-duty Cable Stripping Tool for cables of all insulation types. Large hooks to allow a cable stripping capacity of 20 to 40mm. Easy to use, positive locking positions for circular, lengthways and spiral strips.
- Durable replacement cutting blades can be stored in a pocket located within the tool body
- No special tools required to change hooks
- Reliable - Tested to over 100,000 cycles
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cables
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
4.5mm to 40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2