Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.950 |
10+ | CHF 28.540 |
Product Information
Product Overview
The 4300-3140/AAA is a Mobile Die Set for RG 174, RG 179/BNC/TNC coaxial connectors. This is one of the interchangeable crimp die sets for the MCT frame. This crimp die enables the user to cover all applications in just one tool frame. It is easy to use and designed to give the user full visibility of the crimping process. Handles are shaped for low effort crimping with one or two hand grip. It is versatile with an easy-access release function allows fast and simple exchange of crimp dies. The weight and size of tool are optimized to make it easy to carry. Die is kept in pairs and delivered in a modular reusable box. It is comfortable with the entire tool frame is covered in smooth plastic for comfortable use, also for outdoor operations in all weather conditions.
- No special tools needed
- Reliable - Crimping performance is consistent and accurate with a parallel action stroke
- Hole in handle allows attachment of safety strap
Applications
Industrial
Technical Specifications
0.028" to 0.178" RG174, RG179 Coaxial with BNC, TNC RF Connectors
-
MCT Frame Hand Crimp Tool
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Product Compliance Certificate