Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPS 4-T220 0R005 S 1% Q
Order Code2565568
Product RangeFPS 4-T220 Series
Technical Datasheet
18 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14.770 |
| 10+ | CHF 11.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPS 4-T220 0R005 S 1% Q
Order Code2565568
Product RangeFPS 4-T220 Series
Technical Datasheet
Resistance5000µohm
Product RangeFPS 4-T220 Series
Resistor Case / PackageTO-263 (D2PAK)
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 25ppm/K
Product Length10.16mm
Product Width12.7mm
Product Height4mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
TO-263 (D2PAK)
Resistance Tolerance
± 1%
Temperature Coefficient
± 25ppm/K
Product Width
12.7mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FPS 4-T220 Series
Power Rating
15W
Resistor Technology
Metal Foil
Product Length
10.16mm
Product Height
4mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012