Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoC3704
Order Code3371152
Technical Datasheet
Connector to Connector4x 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Imperial19.29"
Cable Length - Metric490mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
A DC extension splitter cable with a 2.1mm DC input socket that terminates with four 2.1mm DC connectors. The splitter enable a single output to be split thus allowing a number of units to be powered from a single source. The cable is manufactured using 20AWG cable.
- Ideal for sound equipment and CCTV systems
- Allows you to connect 1 or more units to one power source
Technical Specifications
Connector to Connector
4x 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Metric
490mm
Product Range
-
Cable Length - Imperial
19.29"
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05