Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoSCH3-BK.
Order Code3390975
Technical Datasheet
Convert FromEuro Plug
Convert ToSwitzerland Plug
Current Rating10A
Fuse Current-
Connector ColourBlack
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Quickly and easily convert a Euro Schuko, 3-pin, plug to a Swiss, 3-pin plug.
- Offers a safe and secure connection
- 10A Rated
- Max. load: 2.5kW
Technical Specifications
Convert From
Euro Plug
Current Rating
10A
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (15-Jun-2015)
Convert To
Switzerland Plug
Fuse Current
-
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038