Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP250YN
Order Code2475427
Product RangeTOPSwitch-GX Series
Technical Datasheet
2,689 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.100 |
| 10+ | CHF 3.920 |
| 25+ | CHF 3.750 |
| 50+ | CHF 3.560 |
| 100+ | CHF 3.380 |
| 250+ | CHF 3.310 |
| 500+ | CHF 3.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP250YN
Order Code2475427
Product RangeTOPSwitch-GX Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageTO-220
No. of Pins6Pins
Power Rating Max210W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating2.4mA
Switching Frequency132kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTOPSwitch-GX Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TOP250YN is a 135W extended power design flexible integrated Off-line Switcher uses the same proven topology as TOPSwitch and it integrating the high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to improve design flexibility, performance and energy efficiency. Line feed-forward with maximum duty cycle (DCMAX) reduction rejects line ripple and limits DCMAX at high line.
- Eliminate or reduce cost of external components
- Fully integrated soft-start for minimum stress/over-shoot
- Externally programmable accurate current limit
- Wider duty cycle for more power, smaller input capacitor
- Line under-voltage detection - No turn OFF glitches
- Line over-voltage shutdown extends line surge limit
- Regulates to zero load without dummy loading
- Hysteretic thermal shutdown for automatic fault recovery
- Large thermal hysteresis prevents PC board over-heating
Applications
Consumer Electronics, Industrial
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
TO-220
Power Rating Max
210W
Isolation
Isolated
Power Switch Current Rating
2.4mA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
265VAC
No. of Pins
6Pins
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
TOPSwitch-GX Series
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041