Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 79.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 79.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-839
Order Code3580562
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberTNY288PG
Kit Application TypePower Management
Application Sub TypeMajor Appliances -12W Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board TNY288PG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
12W power supply for appliances (85VAC to 265VAC input, 12V, 1A output) using TinySwitch-4 (TNY288PG). Exceptional efficiency with <lt/>30mW no-load consumption and <gt/> 84% average active-mode efficiency. The board can fit P/G or the cost-effective D package.
- EcoSmart meets all existing and proposed energy efficiency standards including ErP
- No-load consumption <lt/>30mW, more than 300mW available in stand-by with 500mW input
- <gt/> 84% average active-mode efficiency (DOE6 and EC CoC (v5))
- BP/M capacitor value selects power MOSFET current limit for greater design flexibility
- Accurately toleranced I2f parameter (-10%, +12%) reduces system cost
- Increases MOSFET and magnetics power delivery
- Reduces overload power, which lowers output diode and capacitor costs
- Integrated TinySwitch-4 safety / reliability features
- Meets EN550022 and CISPR-22 Class B conducted EMI with <gt/>12dBµV margin
- Meets IEC61000-4-5 class 3 AC line surge
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
TNY288PG
Application Sub Type
Major Appliances -12W Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Design Board TNY288PG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001