Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 88.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 88.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-611
Order Code3861577
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3672C-H602
Kit Application TypePower Management
Application Sub TypeDual Output Open Frame Industrial Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family NameInnoSwitch3-EP
Kit ContentsReference Design Kit INN3672C-H602
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Reference design kit for 10W dual output power supply using InnoSwitch3-EP
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
InnoSwitch3-EP
Product Range
-
Silicon Core Number
INN3672C-H602
Application Sub Type
Dual Output Open Frame Industrial Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Design Kit INN3672C-H602
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001