Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.380 |
5+ | CHF 39.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part NoTEC305LT-12-UK
Order Code2347251
Technical Datasheet
Supply Voltage VAC240V
Glue Stick Dia12mm
Power Rating20W
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TEC305LT-12-UK is a lightweight professional Glue Gun offers unrivalled reliability, ease of use and exceptional adhesive melt rate for a glue gun of this size. The high quality self-regulating heater controls the glue gun temperature and is designed to provide years of trouble free service. It is suitable for schools, colleges and out-workers where a safe, reliable glue gun is essential. It is ideally suited to applications where small quantities of adhesive are required repetitively in product assembly and general use. It is designed to use standard 12mm (1/2-inch) tecbond high performance hot-melt glue sticks.
- Comfortable and easy to use
- Reaches full operating temperature in just 5 minutes
- Glue output of over 750g (1.5lbs) per hour
- Narrow profile aids visibility, allowing molten glue to be placed with high accuracy
- Adjustable full-hand lever trigger for optimum comfort and metered shots
- Multifunctional detachable base stand includes a nozzle wrench
- Illuminated ON/OFF switch
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
240V
Power Rating
20W
Plug Type
UK Type G
Glue Stick Dia
12mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TEC305LT-12-UK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45