Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER ADHESIVES
Manufacturer Part No820-12-UK2-TVAR-BX1-FEC
Order Code2096357
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 153.280 |
5+ | CHF 142.520 |
10+ | CHF 137.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 153.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part No820-12-UK2-TVAR-BX1-FEC
Order Code2096357
Technical Datasheet
Supply Voltage VAC-
Glue Stick Dia-
Power Rating-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Power Rating
-
Plug Type
UK Type G
Glue Stick Dia
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84242000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1