Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW58-XC4C12A-25
Order Code1387077
Product RangeW58 Series
Technical Datasheet
Available to Order
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.810 |
10+ | CHF 7.290 |
25+ | CHF 6.360 |
50+ | CHF 6.080 |
100+ | CHF 5.800 |
250+ | CHF 5.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW58-XC4C12A-25
Order Code1387077
Product RangeW58 Series
Technical Datasheet
Product RangeW58 Series
Current Rating25A
No. of Poles1 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
Technical Specifications
Product Range
W58 Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
Current Rating
25A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033113
Product traceability