Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoRT334012F
Order Code1891934
Product RangeRT1 Series
Also Known As2-1393237-5, RT334012F
Technical Datasheet
595 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.880 |
| 10+ | CHF 3.350 |
| 25+ | CHF 3.210 |
| 100+ | CHF 3.040 |
| 500+ | CHF 2.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoRT334012F
Order Code1891934
Product RangeRT1 Series
Also Known As2-1393237-5, RT334012F
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RT334012F is a PCB Power Relay with SPST-NO silver nickel contact, non latching coil, vented, plug-in/solder through hole terminals and 360Ω coil resistance. This RT1-series relay features reinforced insulation and 5mm pinning, flux proof/standard version.
- 400mW Sensitive coil
- 5000Vrms Dielectric strength between contact and coil
- 8ms Operate and 6ms release maximum time
- -40 to 85°C Ambient temperature range
Applications
Automation & Process Control, Security
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
360ohm
SVHC
No SVHC (27-Jun-2024)
Coil Voltage
12VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
Product traceability