Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSMMA038-SA00X-E7XX
Order Code4198507
Product RangeSP MAX Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 115.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 115.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSMMA038-SA00X-E7XX
Order Code4198507
Product RangeSP MAX Series
Technical Datasheet
Product RangeSP MAX Series
Connector MountingCable Mount
Rectangular Shell SizeM
Connector Body MaterialAluminium Body
Locking Type-
SVHCTo Be Advised
Technical Specifications
Product Range
SP MAX Series
Rectangular Shell Size
M
Connector Body Material
Aluminium Body
SVHC
To Be Advised
Connector Mounting
Cable Mount
For Use With
Positronic SP MAX Series Rectangular Power Socket Contacts
Locking Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206384