Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBD3W3F00000/AA
Order Code3933682
Product RangeCBD Series
Technical Datasheet
234 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.510 |
10+ | CHF 3.190 |
100+ | CHF 2.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD3W3F00000/AA
Order Code3933682
Product RangeCBD Series
Technical Datasheet
No. of Positions3Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDA-3W3
Product RangeCBD Series
Connector Body MaterialSteel Body
For Use WithPositronic CBD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
3Ways
Connector Shell Size
DA-3W3
Gender
Receptacle
For Use With
Positronic CBD Series Female Contacts
Connector Type
Combo Layout D Sub
Product Range
CBD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001