Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBD27W2F3500E3S/AA
Order Code4098212
Product RangeCBD Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 63.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 63.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD27W2F3500E3S/AA
Order Code4098212
Product RangeCBD Series
Technical Datasheet
Product RangeCBD Series
Insert ArrangementDC-27W2
No. of Contacts27Contacts
Contact Type25 Signal, 2 Power
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Connector Body MaterialStainless Steel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
CBD Series
Gender
Receptacle
Contact Type
25 Signal, 2 Power
Connector Mounting
Panel Mount, Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DC-27W2
No. of Contacts
27Contacts
Contact Termination Type
Solder
Connector Body Material
Stainless Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability