Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoPT080-8-0
Order Code3292132
Product RangePT080 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part NoPT080-8-0
Order Code3292132
Product RangePT080 Series
Technical Datasheet
Lead Length - Imperial8"
Lead Length - Metric203mm
Insulator ColourBlack
Current Rating3A
Voltage Rating1kV
Product RangePT080 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- High density pin tip plug patch cord
- Ideal for use as jumper wires on chassis boxes
- Black colour PVC insulation
Technical Specifications
Lead Length - Imperial
8"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
203mm
Current Rating
3A
Product Range
PT080 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804