Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoMG-B-12-0
Order Code2406145
Product RangeMG-B Series
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.330 |
| 3+ | CHF 7.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part NoMG-B-12-0
Order Code2406145
Product RangeMG-B Series
Technical Datasheet
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourBlack
Current Rating5A
Voltage Rating70VDC
Product RangeMG-B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- MG-B series minigator test clip patch cord
- Flex boots for insulation protection
- Alligators clip has 4.75mm maximum jaw opening
- Alligators are nickel plated steel for tarnish resistance
- Ideal for use as a temporary wire, colour of flex boot and wire is black
- Stainless steel spring, vinyl flex boot
- 18AWG, stranding: 65 x 36 tinned copper, PVC insulation, 3.66mm outer diameter wire
- Maximum operating voltage of 30VAC/60VDC, current rating of 5A
- Standard length of 30.48mm
- Operating temperature of +122°F
Technical Specifications
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
304.8mm
Current Rating
5A
Product Range
MG-B Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014