Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoMDP-S-2
Order Code4435916
Product RangeMDP-S Series
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.700 |
3+ | CHF 7.320 |
10+ | CHF 6.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part NoMDP-S-2
Order Code4435916
Product RangeMDP-S Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeMDP-S Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The MDP-S-2 is a Stackable Double Banana Plug with Shorting Bar in red, and is internally shorted with 18 AWG wire. The connector is polypropylene insulated, and nickel plated beryllium copper springs for long insertion life. The connector can be both horizontally and vertically stacked for test versatility.
- Banana plus are internally shorted with #18 AWG wire.
- Banana plugs can be vertically and horizontally stacked for test versatility.
- Banana plug springs are Nickel Plated, Beryllium Copper for long insertion life.
- Hands free usage in controlled voltage environments: 5000 Vrms maximum.
- Double Banana Plugs are Red.
Applications
Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
MDP-S Series
Connector Mounting
Cable Mount
Voltage Rating
5kV
Connector Colour
Red
Contact Termination Type
Quick Connect
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for MDP-S-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608