Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoAL-B-60-2
Order Code2406097
Product RangeAL-B Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.200 |
5+ | CHF 10.650 |
10+ | CHF 10.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part NoAL-B-60-2
Order Code2406097
Product RangeAL-B Series
Technical Datasheet
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product RangeAL-B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- AL-B series patch cord with alligator clip at both ends
- Length of 60inch, alligator jaws open to 0.30inch
- Red colour code insertion side, orange colour code removal side
- Wire is 18AWG, stranding 65x36 t.c., PVC insulated (0.144inch) outer diameter
- Nickel plated steel material
- Vinyl insulation
- Maximum operating temperature is 50°C
- Maximum voltage rating of 33VRMS/70VDC (hand-held testing), 150WVDC (hands free testing)
- Current rating of 5A
- Ideal for use as a temporary jumper wire
Technical Specifications
Lead Length - Imperial
59"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
1.5m
Current Rating
5A
Product Range
AL-B Series
Technical Docs (1)
Alternatives for AL-B-60-2
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045