Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No73090-0
Order Code2775616
Product Range73090 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 10.260 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73090-0
Order Code2775616
Product Range73090 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass, Steel
Contact Termination TypePush Lock
Product Range73090 Series
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Steel
Product Range
73090 Series
Connector Mounting
Cable Mount
Voltage Rating
70VDC
Connector Colour
Black
Contact Termination Type
Push Lock
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007802
Product traceability