Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No73087-12-2
Order Code3292122
Product Range73087 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.500 |
5+ | CHF 26.150 |
10+ | CHF 24.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No73087-12-2
Order Code3292122
Product Range73087 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating1kV
Current Rating10A
Insulator ColourRed
Lead Length - Metric305mm
Lead Length - Imperial12"
No. of Test Leads2
Product Range73087 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Jumper test lead set
- Perfect for conducting peer-checking system tests with test point check before final connection
- Perfect for use with the 73084, 73085, 73086 and 73088 terminal jacks
Contents
1 x sheathed 4mm banana plug to sheathed 4mm banana plug test lead, 1 x sheathed 4mm banana plug to sheathed 4mm banana jack patch cord.
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Voltage Rating
1kV
Insulator Colour
Red
Lead Length - Imperial
12"
Product Range
73087 Series
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
305mm
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028