Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72902-2
Order Code3292140
Product Range72902 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.400 |
5+ | CHF 21.300 |
10+ | CHF 19.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72902-2
Order Code3292140
Product Range72902 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range72902 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Micro SMD grabber red colour test clip
- Designed for easy attachment to SMD chips with pitches down to 0.008in (0.20mm)
- Insulated tip minimizes shorting on adjacent pins
- Durable design permits attachment with close spacing in tight spaces
- Gold plating for low resistance connections
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
72902 Series
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495