Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 33.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6733-0
Order Code4337435
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Operating Temperature Max150°C
No. of Max Strands x Strand Size192 x 41AWG
Voltage Rating10kV
Conductor MaterialCopper
Outside Diameter3.6mm
External Diameter3.6mm
Approval SpecificationIEC 61010-31
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
150°C
Voltage Rating
10kV
Outside Diameter
3.6mm
Approval Specification
IEC 61010-31
SVHC
No SVHC (15-Jun-2015)
Jacket Colour
Black
Conductor Area CSA
-
Reel Length (Metric)
15.2m
No. of Max Strands x Strand Size
192 x 41AWG
Conductor Material
Copper
External Diameter
3.6mm
Product Range
-
Technical Docs (1)
Alternatives for 6733-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.330901