Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.100 |
3+ | CHF 11.510 |
10+ | CHF 10.790 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 12.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6567
Order Code2406291
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating-
Jaw Opening Max-
Insulator Colour-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6567 is an Alligator Test Clip to banana jack with insulator. Solderable alligator clip features a banana jack interface for quick and easy attachment to banana plug patch cords and alligator Jaw opens up to 0.300-inch (7.62mm) for attachment to most test terminals and grounding points.
- Steel alligator clip
Applications
Test & Measurement
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
-
Product Range
-
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032