Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 59.360 |
5+ | CHF 56.450 |
10+ | CHF 52.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 59.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6405/POM
Order Code2917797
Technical Datasheet
Test Probe TypePincer Clip
Test Probe FunctionsMultifunction
Accuracy-
For Use With4mm Banana Plugs
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
6405/POM is an insulation piercing clip with steel spring and brass jack. The contacts features insulated wires without cutting or stripping insulation. The spring loaded double V-clamp holds wire centred for piercing needle. This clip featured with pierces insulation on wires from 22 to 14AWG. Tiny hole left in insulation can easily be sealed with standard 4mm banana plug test leads with or without safety shroud.
- High visibility bright yellow body
- Rotating banana jack will not twist test lead while the needle is screwed into wire
- Make contact with insulated wires without cutting or stripping insulation
- Spring loaded double "V" clamp holds wire cantered for piercing needle
- Pierces insulation on wires from 22 to 14AWG (0.030" through 0.180" diameter)
- Tiny hole left in insulation can easily be sealed
- High visibility bright yellow body
- Red or black color-coded cap for easy identification
- Rotating banana jack will not twist test lead while the needle is screwed into wire
- Hardened stainless steel piercing tip, steel spring, brass jack
Contents
Two clips (one red and one black).
Technical Specifications
Test Probe Type
Pincer Clip
Accuracy
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
4mm Banana Plugs
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057