Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6357-36
Order Code3292074
Product Range6357 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 88.470 |
5+ | CHF 84.120 |
10+ | CHF 78.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 88.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6357-36
Order Code3292074
Product Range6357 Series
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BBanana Plug Stackable
Voltage Rating30VAC
Current Rating5A
Insulator ColourBlack, Brown, Blue, Grey, Green, Orange, Red, Violet, Yellow, White
Lead Length - Metric914.4mm
Lead Length - Imperial36"
No. of Test Leads10
Product Range6357 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Banana plug to alligator clip patch cord kit
- Kit contains 10 pieces of Model 1166 patch cords, one each of 10 colours
- 36in (0.9m) length
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
30VAC
Insulator Colour
Black, Brown, Blue, Grey, Green, Orange, Red, Violet, Yellow, White
Lead Length - Imperial
36"
Product Range
6357 Series
Test Connector Type B
Banana Plug Stackable
Current Rating
5A
Lead Length - Metric
914.4mm
No. of Test Leads
10
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317514