Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 66.120 |
| 3+ | CHF 62.880 |
| 10+ | CHF 59.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 66.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6341
Order Code4135775
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating60V
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.28ft
No. of Test Leads2
Product Range-
Product Overview
The 6341 is a replaceable tip precision electronic Probe Kit with right angle sheath banana plug. The probe with Santoprene® rubber over polypropylene probe body, nickel-plated brass plug body, nickel-plated beryllium copper spring, Santoprene® insulation, 20AWG silicone rubber insulated resists burning 0.089-inch outer diameter wire. Gold-plated or stainless steel probe tips. Safety design complies with all the latest standards.
- Black and red probe with set of all tip styles
- 1000Vrms Maximum operating voltage
- Miniature probe is the perfect size for probing tiny, high- density circuits
- Gold plated pogo pin tip keeps constant pressure on test point for consistent readings
- Replaceable probe tips
- Flexible silicone insulated wire resists burning
- Right angle DMM plug fits most digital multimeters
Applications
Industrial, Test & Measurement
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
3.28ft
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
3A
Lead Length - Metric
1m
No. of Test Leads
2
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06