Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.280 |
5+ | CHF 12.630 |
10+ | CHF 11.850 |
Product Information
Product Overview
The 6244-48-2 is a Test Lead with Minigrabber® test clip to right angle sheathed banana plug connection and complies with IEC1010-2-31. The grabber body has UL94V-0 fire-retardant nylon 6 body, gold-plated beryllium copper hook and accepts 18AWG silicone insulated wire. The banana plug has nickel-plated brass body, nickel-plated beryllium copper spring and polypropylene UL94V-2 fire retardant insulation. The grabber patch cord interfaces directly into the most popular multimeters configured with 4mm sheathed safety jacks, including Amprobe, Fluke, H-P, Tektronix and Wavetek. The plug is moulded directly to the cable in an integral one-piece design and the wire is double crimped for a long lasting connection.
- Silicone insulated wire offers excellent flexibility and high temperature resistance
- Grabber width is a slim 0.36" (9.14mm) for easier side by side stacking
- Gold-plated beryllium copper hook ensures signal integrity and attaches onto component leads
Applications
Test & Measurement
Technical Specifications
Hook Clip
47"
Red
300Vrms
No SVHC (15-Jun-2015)
4mm Right Angle Banana Plug, Shrouded
1.2m
5A
6244 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate