Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 219.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 219.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6086.
Order Code2829200
Technical Datasheet
Product TypeWrist Strap Tester
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
6086 is an ESD wrist strap tester with 10mm nickel-plated snap socket (rear) and 2 nickel-plated banana plug sockets for wrist strap cord attachments. Once connected, the user simply touches the unit and a green light and audible sound indicate a proper ground. The tester can be mounted near your work area with hook and loop strips or using an integral button 10mm snap stud, attached directly to your static-safe work mat. It is practical for both a quick test or as a continuous ground point connection.
- Touch type on-demand tester and common point ground
- Test any wrist strap connected to utility ground with a simple touch
- Audible indicator has selectable on or off
- Powered by a 120VAC (12VDC power supply) wall adapter, the tester has a power-on indicator
- Adhesive backed hook and loop mounting pads hook and loop strip
Technical Specifications
Product Type
Wrist Strap Tester
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454