Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.100 |
3+ | CHF 36.230 |
10+ | CHF 34.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
6082 is an adjustable elastic wrist strap kit includes elastic wrist strap with clip and cord. It also includes Resistive Coiled Cord (1 Megohm resistor moulded in) extendable to 6 feet with a Straight Banana Plug and Alligator Clip.
- A complete wrist strap kit features the adjustable fabric wrist strap
Contents
Elastic strap, Ground cord, Alligator clip, Instruction sheet per bag.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Snap
SVHC
No SVHC (15-Jun-2015)
Circumference Max
330mm
Wristband Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091