Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.440 |
5+ | CHF 39.400 |
10+ | CHF 36.980 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CHF 41.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5952A
Order Code2406004
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Banana Plug
Voltage Rating60V
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric1.219m
Lead Length - Imperial48"
No. of Test Leads2
Product Range-
Product Overview
The 5952A is an adjustable tip Test Probe Kit with slim retractable probe is fully insulated to within 1/8-inch of tip. Needle point tip adjusts to desired length from 0 to 3-inch. Stainless steel needle sharp point easily pierces varnish and thin insulation. Tip can be re-pointed if necessary. Shrouded banana plug is designed to fit most popular digital multimeter jacks. Banana plug moulded directly to the wire for robust pull strength and spring is nickel plated Beryllium Copper for long insertion life. 4-foot test lead wire is silicone insulated for high temperature resistance.
- Black and red insulator
- 600V Maximum operating voltage
- Flexible at low temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
48"
Product Range
-
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
3A
Lead Length - Metric
1.219m
No. of Test Leads
2
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064