Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.160 |
5+ | CHF 19.170 |
10+ | CHF 17.990 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 20.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5916B/POM
Order Code2917830
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.6mm
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5916B is a medium Alligator Clip with flex boot for 4mm banana plugs. It has nickel-plated steel body, polypropylene and Santoprene™ insulation. This alligator clip features a 4mm sheathed safety jack which interfaces to Pomona’s models 5907A, 5908A and 5909A flexible test leads or any test leads with 4mm sheathed connectors.
- Redesigned to meet IEC 61010-031, the latest international safety standard for test accessories
- Medium alligator jaw grips onto test terminal up to 0.300" (7.6mm) outer diameter
- Flexible thermoplastic boot offers insulation protection
- -20 to 55°C Temperature range
Contents
Set of alligator clips (red and black).
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.6mm
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01