Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.040 |
5+ | CHF 44.730 |
10+ | CHF 41.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5678-K-48
Order Code2526665
Technical Datasheet
Test Connector Type ASMD Test Tweezer
Test Connector Type B4mm Right Angle Banana Plugs, Shrouded x 2
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator Colour-
Current Rating3A
Voltage Rating400Vrms
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5678-K-48 is a Test Lead with SMD Test Tweezer® to sleeved banana plugs. Two pairs of tweezers may be used as Kelvin leads with 4-wire test instruments. Sleeved banana plugs for mating to double insulated banana jacks.
- 122°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
SMD Test Tweezer
Lead Length - Imperial
47"
Insulator Colour
-
Voltage Rating
400Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Right Angle Banana Plugs, Shrouded x 2
Lead Length - Metric
1.2m
Current Rating
3A
Product Range
-
Technical Docs (1)
Alternatives for 5678-K-48
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968