Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5423-C-36
Order Code2982984
Product Range5423 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 33.090 |
| 3+ | CHF 31.470 |
| 10+ | CHF 29.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5423-C-36
Order Code2982984
Product Range5423 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BTest Clip x 2
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator Colour-
Current Rating5A
Voltage Rating300Vrms
Product Range5423 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5423-C-36 is a Test Lead with moulded strain-relief BNC plug to Minipincer® test clip connection. The Minipincer® test clips have selectively gold-plated beryllium copper contact, nylon insulator and RG58C/U PVC insulated cable. The crimp BNC plug has tarnish resistant plated brass body, gold-plated brass centre contact and black PVC boot.
- 50°C Maximum operating temperature
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
-
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Test Clip x 2
Lead Length - Metric
914mm
Current Rating
5A
Product Range
5423 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064