Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 88.190 |
5+ | CHF 83.850 |
10+ | CHF 78.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 88.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5401.
Order Code2829227
Technical Datasheet
IC Case StylesPLCC
No. of Contacts68Contacts
Pitch Spacing1.27mm
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 5401 PLCC test clip
- Number of pins are 68, pins per side is 17x17, space required is 32.39mm
- Pins are staggered to use the least space
- Gold plated lower contacts assure the best connection to chip leads
- Board footprint is 29.97mm
- Designed for testing surface mounted PLCC chips with "J" leads (JEDEC MO-047 and MO-052)
- Patented lock-on design attaches directly to the surface mounted
- Current rating of 1A, operating temperature of +215°F
- Gold plated upper contacts assure noise free, low resistance connections
- Standard .025 square pins accept wire-wrap, .025 sq. receptacle or soldered wires
Technical Specifications
IC Case Styles
PLCC
Pitch Spacing
1.27mm
Product Range
-
No. of Contacts
68Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402