Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.010 |
5+ | CHF 5.720 |
10+ | CHF 5.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5360-0
Order Code2526714
Technical Datasheet
IC Case StylesPLCC, SOJ, SOIC
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5360-0 from Pomona is a SMD grabber test clip in black colour especially suited for testing surface mounted packages on centre as small as 0.635mm. Its circular design and small size have been developed for easy use and handling and mates with Model #4772 or 4741 square pin receptacles.
- 1st end stainless steel, selectively gold plated, contact and glass filled nylon insulation
- 2nd end, square pin, phosphor bronze, gold plated
- Maximum operating temperature of +102°C (+216°F)
- Operating Voltage of 30VAC/60VDC
- Current of 0.5Amperes
Applications
Test & Measurement
Technical Specifications
IC Case Styles
PLCC, SOJ, SOIC
Pitch Spacing
-
Product Range
-
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003