Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.200 |
5+ | CHF 37.270 |
10+ | CHF 34.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5343-C-36
Order Code2526674
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Banana Plugs, Shrouded x 2
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating-
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5343-C-36 is a Test Lead with retractable sheath banana to BNC plug connection. The banana plug has nickel-plated brass body, nickel-plated beryllium copper spring, nylon tip, stainless steel 302 compression spring and it accepts 20AWG PVC insulated wire. The BNC plug has tarnish-resistant body, gold-plated centre contact, PVC moulded to BNC plug and cable.
- Retractable sheath banana plug provided for use with older test equipment
- 50°C Maximum operating temperature
Applications
Test & Measurement, Aerospace, Defence, Military
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Plugs, Shrouded x 2
Lead Length - Metric
914mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379