Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.500 |
5+ | CHF 26.150 |
10+ | CHF 24.540 |
Product Information
Product Overview
The 5295-36-2 is a Test Lead with low voltage retractable sheath banana plug to spade lug connection. The banana plug has gold-plated tellurium copper body, gold-plated beryllium copper plug spring, stainless steel compression spring, nylon 6 tip and insulation. It accepts 12AWG PVC insulated wire. The spade lug made of gold-plated 110 copper alloy electrolytic tough pitch (ETP) body with polypropylene insulation. It is designed to greatly minimize the effect of thermal electric voltage (thermal EMF). Thermal EMF is generated at the junction of dissimilar metals at different temperatures and is a common source of error in low micro and Nano volt measurements.
- Ideal for low voltage precision measurements
- Banana plug materials low thermal EMF
- Banana plug with retractable sheaths for versatile use in safety sheathed or non-sheathed jacks
- Banana plugs are attached to low-resistance multi-stranded 12 gauge wire
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
4mm Banana Plug, Shrouded
36"
Red
1kV
No SVHC (15-Jun-2015)
Spade Lug
914mm
7A
5295 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate