Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5268-C-60
Order Code2526658
Product Range5268 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.440 |
5+ | CHF 39.400 |
10+ | CHF 36.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5268-C-60
Order Code2526658
Product Range5268 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating-
Voltage Rating60VDC
Product Range5268 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5268-C-60 is a 60-inch Test Lead with BNC (male) to single stackable banana plug. The BNC with nickel-plated brass, gold-plated brass center pin, 50Ω impedance, PVC strain relief, PVC molded breakout, 20AWG stranding PVC insulated 0.087-inch outer diameter breakout leads. The banana plug with nickel-plated beryllium copper, polypropylene insulation. BNC connector and banana plugs are molded directly onto the wire for pull strength.
- Black and red insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
59"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
1.5m
Current Rating
-
Product Range
5268 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102059