Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.980 |
5+ | CHF 19.000 |
10+ | CHF 17.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5252
Order Code2406245
Technical Datasheet
IC Case StylesSOJ, SOIC
No. of Contacts16Contacts
Pitch Spacing1.27mm
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 5252 is a Test Clip designed especially for in-circuit testing on small outline integrated circuits (SOIC & SOJ). The SOIC Clip test clip assures a positive connection to all chip leads and provides hands-free testing. Upper contacts are 0.025-inch square pins, spaced at 0.1-inch. Pins are perfect for sq. pin receptacles, wire-wrap or jumper leads. Gold plated lower contacts assure reliable, noise free connections. Moulded barriers between each contact allow connections to be made on live boards without accidental shorting to adjacent chip leads.
- 16 Pins
Applications
Industrial, Test & Measurement
Technical Specifications
IC Case Styles
SOJ, SOIC
Pitch Spacing
1.27mm
Product Range
-
No. of Contacts
16Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597